



0ZCM0001FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCM0001FF2GTR-ND - Tape & Reel (TR) 5923-0ZCM0001FF2GCT-ND - Cut Tape (CT) 5923-0ZCM0001FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCM0001FF2G |
Description | PTC RESET FUSE 60V 10MA 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 10 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCM0001FF2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 10 mA | |
Current - Trip (It) | 30 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 15 Ohms | |
Resistance - Post Trip (R1) (Max) | 100 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.029" W (1.60mm x 0.73mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 5 | kr.1.12200 | kr.5.61 |
| 10 | kr.1.03800 | kr.10.38 |
| 50 | kr.0.86180 | kr.43.09 |
| 100 | kr.0.79460 | kr.79.46 |
| 250 | kr.0.71468 | kr.178.67 |
| 500 | kr.0.65932 | kr.329.66 |
| 1.000 | kr.0.60824 | kr.608.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51707 | kr.2,068.28 |
| 8.000 | kr.0.47644 | kr.3,811.52 |
| 12.000 | kr.0.45404 | kr.5,448.48 |
| 20.000 | kr.0.42720 | kr.8,544.00 |
| 28.000 | kr.0.41030 | kr.11,488.40 |
| 40.000 | kr.0.40159 | kr.16,063.60 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |









