08B0-1X1T-36-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 4.875
Unit Price: kr.2.54000
Datasheet
08B0-1X1T-36-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
08B0-1X1T-36-F
08B0-1X1T-36-F
08B0-1X1T-36-F
Bel Fuse MagJacks ICM | Digi-Key Daily

08B0-1X1T-36-F

DigiKey Part Number
5923-08B0-1X1T-36-F-ND
Manufacturer
Manufacturer Product Number
08B0-1X1T-36-F
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
08B0-1X1T-36-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.49mm)
LED Color
Green, Orange - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.32.12000kr.32.12
10kr.27.31600kr.273.16
25kr.25.60120kr.640.03
50kr.24.37840kr.1,218.92
100kr.23.21360kr.2,321.36
250kr.21.76024kr.5,440.06
660kr.20.32033kr.13,411.42
1.320kr.19.35137kr.25,543.81
2.640kr.18.42882kr.48,652.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.12000
Unit Price with VAT:kr.40.15000