


102110423 | |
|---|---|
DigiKey Part Number | 1597-102110423-ND |
Manufacturer | |
Manufacturer Product Number | 102110423 |
Description | BEAGLEBONE BLACK INDUSTRIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AM335x BeagleBone Black Industrial Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | ||
Utilized IC / Part | AM335x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | BeagleBone Cape | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.426.93000 | kr.426.93 |
| Unit Price without VAT: | kr.426.93000 |
|---|---|
| Unit Price with VAT: | kr.533.66250 |











