A-FT09-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-FT 09

DigiKey Part Number
AE11002-ND
Manufacturer
Manufacturer Product Number
A-FT 09
Description
CONN BACKSHELL 9POS 180DEG BLACK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 Position Hinged Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
A-FT 09 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Hinged Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.734
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.97000kr.8.97
10kr.7.59800kr.75.98
25kr.7.11840kr.177.96
50kr.6.77760kr.338.88
100kr.6.45390kr.645.39
250kr.6.04960kr.1,512.40
500kr.5.76076kr.2,880.38
1.000kr.5.48566kr.5,485.66
2.500kr.5.14233kr.12,855.83
Manufacturers Standard Package
Unit Price without VAT:kr.8.97000
Unit Price with VAT:kr.11.21250