
ABX00063 | |
|---|---|
DigiKey Part Number | 1050-ABX00063-ND |
Manufacturer | |
Manufacturer Product Number | ABX00063 |
Description | ARDUINO GIGA R1 WIFI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | The Arduino GIGA R1 WiFi combines the STM32H7 dual-core microcontroller with onboard Wi-Fi® and Bluetooth® 5.x connectivity, making it ideal for advanced embedded projects. It features 76 digital I/O pins, 14 analog inputs, 2 DAC outputs, and multiple communication interfaces, including UART, I2C, SPI, and CAN. With 2MB Flash, 1MB RAM, and additional external memory, it supports machine learning and signal processing. Its Murata 1DX module ensures seamless wireless integration, while GPIO expansion and external antenna support enhance versatility for IoT, RF, and embedded system development. |
Datasheet | Datasheet |
EDA/CAD Models | ABX00063 Models |
Category | Frequency 2.4GHz |
Manufacturer Arduino | Contents Board(s) |
Series | Utilized IC / Part LBEE5KL1DX-883 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.446.14000 | kr.446.14 |
| 10 | kr.437.22600 | kr.4,372.26 |
| 25 | kr.429.60080 | kr.10,740.02 |
| 50 | kr.414.21540 | kr.20,710.77 |
| 100 | kr.399.27890 | kr.39,927.89 |
| Unit Price without VAT: | kr.446.14000 |
|---|---|
| Unit Price with VAT: | kr.557.67500 |















