XN100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XN100
XN100
XN100

XN100

DigiKey Part Number
XN100-ND
Manufacturer
Manufacturer Product Number
XN100
Description
KNIFE PRECISION WITH BLADE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knife, Precision Includes Blade 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Knife, Precision
Features
Includes Blade
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.684
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.90000kr.32.90
Unit Price without VAT:kr.32.90000
Unit Price with VAT:kr.41.12500