
AP-ISD04GCS4A-8T | |
|---|---|
DigiKey Part Number | AP-ISD04GCS4A-8T-ND |
Manufacturer | |
Manufacturer Product Number | AP-ISD04GCS4A-8T |
Description | MEMORY CARD SD 4GB CLASS 10 SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 4GB Class 10 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 4GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.385.32000 | kr.385.32 |
| Unit Price without VAT: | kr.385.32000 |
|---|---|
| Unit Price with VAT: | kr.481.65000 |

