



LTM4643EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4643EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4643EY#PBF |
Description | DC DC CONVERTER 3X0.6-3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 0.6 ~ 3.3V 0.6 ~ 3.3V 0.6 ~ 3.3V 3A, 3A, 3A, 3A 4V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4643EY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 3.3V | |
Voltage - Output 3 | 0.6 ~ 3.3V | |
Current - Output (Max) | 3A, 3A, 3A, 3A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-BBGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.07" H (15.0mm x 9.0mm x 1.8mm) | |
Supplier Device Package | 77-BGA (15x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.265.48000 | kr.265.48 |
| 5 | kr.255.62600 | kr.1,278.13 |
| 10 | kr.251.47300 | kr.2,514.73 |
| 25 | kr.246.08560 | kr.6,152.14 |
| 50 | kr.242.07880 | kr.12,103.94 |
| 170 | kr.235.15524 | kr.39,976.39 |
| Unit Price without VAT: | kr.265.48000 |
|---|---|
| Unit Price with VAT: | kr.331.85000 |












