


LTC3113EDHD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3113EDHD#TRPBFTR-ND - Tape & Reel (TR) LTC3113EDHD#TRPBFCT-ND - Cut Tape (CT) LTC3113EDHD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3113EDHD#TRPBF |
Description | IC REG BUCK BOOST ADJ 3A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3113EDHD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.92000 | kr.77.92 |
| 10 | kr.53.54100 | kr.535.41 |
| 25 | kr.47.18560 | kr.1,179.64 |
| 100 | kr.40.00160 | kr.4,000.16 |
| 250 | kr.38.05500 | kr.9,513.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.38.05500 | kr.95,137.50 |
| Unit Price without VAT: | kr.77.92000 |
|---|---|
| Unit Price with VAT: | kr.97.40000 |





