


EVAL-CN0540-ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0540-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0540-ARDZ |
Description | IEPE CBM DAQ BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7768-1, LTC2606 ADC/DAC Module Data Acquisition Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Data Acquisition | |
Function | ADC/DAC Module | |
Utilized IC / Part | AD7768-1, LTC2606 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield, Pmod | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,220.73000 | kr.1,220.73 |
| Unit Price without VAT: | kr.1,220.73000 |
|---|---|
| Unit Price with VAT: | kr.1,525.91250 |





