


EVAL-ADXL359Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADXL359Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL359Z |
Description | EVAL-ADXL359Z EVALUATION BOARD) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ADXL359 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±10g, ±20g, ±40g | |
Interface | I2C, SPI | |
Sensitivity | 51000LSB/g, 25600LSB/g, 12800LSB/g | |
Voltage - Supply | 2.25V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADXL359 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.530.51000 | kr.530.51 |
| Unit Price without VAT: | kr.530.51000 |
|---|---|
| Unit Price with VAT: | kr.663.13750 |




