EVAL-ADE9000EBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADE9000EBZ

DigiKey Part Number
505-EVAL-ADE9000EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADE9000EBZ
Description
EVAL BOARD FOR ADE9000
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADE9000 - Energy/Power Meter Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Energy/Power Meter
Embedded
No
Utilized IC / Part
ADE9000
Primary Attributes
-
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,493.71000kr.3,493.71
Manufacturers Standard Package
Unit Price without VAT:kr.3,493.71000
Unit Price with VAT:kr.4,367.13750