
EVAL-ADAU1701MINIZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAU1701MINIZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU1701MINIZ |
Description | EVAL BOARD FOR ADAU1701 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAU1701 SigmaDSP® Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EVAL-ADAU1701MINIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | ADAU1701 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,779.36000 | kr.1,779.36 |
| Unit Price without VAT: | kr.1,779.36000 |
|---|---|
| Unit Price with VAT: | kr.2,224.20000 |






