
EV-ADF4356SD1Z | |
|---|---|
DigiKey Part Number | 505-EV-ADF4356SD1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF4356SD1Z |
Description | EVAL BOARD FOR ADF4356 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4356 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | - | |
Utilized IC / Part | ADF4356 | |
Primary Attributes | Single Fractional-N and Integer-N PLL with VCO | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,174.23000 | kr.2,174.23 |
| Unit Price without VAT: | kr.2,174.23000 |
|---|---|
| Unit Price with VAT: | kr.2,717.78750 |






