
DC2026C-KIT | |
|---|---|
DigiKey Part Number | 505-DC2026C-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DC2026C-KIT |
Description | LINDUINO ONE LT3973/LTM2884 KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3973, LTM2884, ATmega328, LTC2422, LTC2607 Linduino One - AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | LT3973, LTM2884, ATmega328, LTC2422, LTC2607 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.945.57000 | kr.945.57 |
| Unit Price without VAT: | kr.945.57000 |
|---|---|
| Unit Price with VAT: | kr.1,181.96250 |






















