505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM5000ARWZ-RL

DigiKey Part Number
ADUM5000ARWZ-RLTR-ND - Tape & Reel (TR)
ADUM5000ARWZ-RLCT-ND - Cut Tape (CT)
ADUM5000ARWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM5000ARWZ-RL
Description
DC DC CONVERTER 3.3V 5V 500MW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V, 5V 100mA, 100mA 2.7V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ADUM5000ARWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
500 mW
Voltage - Isolation
2.5 kV
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Size / Dimension
0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm)
Supplier Device Package
16-SOIC
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.088
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.86000kr.45.86
5kr.44.17000kr.220.85
10kr.43.45400kr.434.54
25kr.42.52360kr.1,063.09
50kr.41.83480kr.2,091.74
100kr.41.15490kr.4,115.49
250kr.40.27200kr.10,068.00
500kr.39.77006kr.19,885.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.38.96974kr.38,969.74
Manufacturers Standard Package
Unit Price without VAT:kr.45.86000
Unit Price with VAT:kr.57.32500