

ADUM4160BRWZ | |
|---|---|
DigiKey Part Number | 505-ADUM4160BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4160BRWZ |
Description | DGTL ISOLTR 5KV 1CH USB 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Digital Isolator 5000Vrms 1 Channel 12Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4160BRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | USB | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 70ns, 70ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Voltage - Supply | 3.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.17000 | kr.96.17 |
| 10 | kr.66.98300 | kr.669.83 |
| 47 | kr.55.08021 | kr.2,588.77 |
| 141 | kr.50.31000 | kr.7,093.71 |
| Unit Price without VAT: | kr.96.17000 |
|---|---|
| Unit Price with VAT: | kr.120.21250 |










