
ADSP-21569KBCZ10 | |
|---|---|
DigiKey Part Number | 505-ADSP-21569KBCZ10-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21569KBCZ10 |
Description | 1000 MHZ SHARC WITH DDR IN A BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21569KBCZ10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 1GHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.625MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.00V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.86000 | kr.192.86 |
| 24 | kr.151.82208 | kr.3,643.73 |
| 48 | kr.145.68542 | kr.6,992.90 |
| 120 | kr.138.99267 | kr.16,679.12 |
| 264 | kr.134.37280 | kr.35,474.42 |
| Unit Price without VAT: | kr.192.86000 |
|---|---|
| Unit Price with VAT: | kr.241.07500 |


