


ADR435ARMZ | |
|---|---|
DigiKey Part Number | 505-ADR435ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR435ARMZ |
Description | IC VREF SERIES 0.12% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.12% 30 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR435ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 30 mA | |
Tolerance | ±0.12% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 7V ~ 18V | |
Current - Supply | 800µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.76000 | kr.66.76 |
| 10 | kr.45.44000 | kr.454.40 |
| 50 | kr.36.45540 | kr.1,822.77 |
| 100 | kr.33.58900 | kr.3,358.90 |
| 250 | kr.30.96000 | kr.7,740.00 |
| Unit Price without VAT: | kr.66.76000 |
|---|---|
| Unit Price with VAT: | kr.83.45000 |








