
ADMV8913-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADMV8913-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV8913-EVALZ |
Description | ADMV8913 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV8913-EP - Tunable Filter 6.6GHz ~ 11.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tunable Filter | |
Frequency | 6.6GHz ~ 11.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADMV8913-EP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,434.96000 | kr.4,434.96 |
| Unit Price without VAT: | kr.4,434.96000 |
|---|---|
| Unit Price with VAT: | kr.5,543.70000 |


