14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP393ARZ-RL7

DigiKey Part Number
505-ADCMP393ARZ-RL7TR-ND - Tape & Reel (TR)
505-ADCMP393ARZ-RL7CT-ND - Cut Tape (CT)
505-ADCMP393ARZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP393ARZ-RL7
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADCMP393ARZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.3V ~ 5.5V
Voltage - Input Offset (Max)
2.5mV
Current - Input Bias (Max)
0.03µA
Current - Output (Typ)
-
Current - Quiescent (Max)
36.8µA
CMRR, PSRR (Typ)
74dB CMRR, 80dB PSRR
Propagation Delay (Max)
4.2µs
Hysteresis
4mV
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.03000kr.19.03
10kr.12.05500kr.120.55
25kr.10.23480kr.255.87
100kr.8.17410kr.817.41
250kr.7.16208kr.1,790.52
500kr.6.53978kr.3,269.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.01850kr.6,018.50
2.000kr.5.58183kr.11,163.66
3.000kr.5.48250kr.16,447.50
Manufacturers Standard Package
Unit Price without VAT:kr.19.03000
Unit Price with VAT:kr.23.78750