
AD623BRZ-R7 | |
|---|---|
DigiKey Part Number | AD623BRZ-R7TR-ND - Tape & Reel (TR) AD623BRZ-R7CT-ND - Cut Tape (CT) AD623BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD623BRZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD623BRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 17 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 375µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.43000 | kr.78.43 |
| 10 | kr.53.90300 | kr.539.03 |
| 25 | kr.47.51320 | kr.1,187.83 |
| 100 | kr.40.28990 | kr.4,028.99 |
| 250 | kr.38.37752 | kr.9,594.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.38.37750 | kr.38,377.50 |
| Unit Price without VAT: | kr.78.43000 |
|---|---|
| Unit Price with VAT: | kr.98.03750 |


