TO-51-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD590KF

DigiKey Part Number
AD590KF-ND
Manufacturer
Manufacturer Product Number
AD590KF
Description
SENSOR ANALOG -55C-150C 2FLATPK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 150°C 2-CeramicFlatPack
Datasheet
 Datasheet
EDA/CAD Models
AD590KF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
4V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±2.5°C
Test Condition
25°C
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
2-CFlatPack
Supplier Device Package
2-CeramicFlatPack
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.075
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.311.79000kr.311.79
5kr.287.37400kr.1,436.87
17kr.271.82176kr.4,620.97
34kr.264.01000kr.8,976.34
51kr.259.74412kr.13,246.95
102kr.252.92539kr.25,798.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.311.79000
Unit Price with VAT:kr.389.73750