14 Bit Digital to Analog Converter 6 49-WLCSP (4.04x4.04)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5770RBCBZ-RL7

DigiKey Part Number
505-AD5770RBCBZ-RL7TR-ND - Tape & Reel (TR)
505-AD5770RBCBZ-RL7CT-ND - Cut Tape (CT)
505-AD5770RBCBZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5770RBCBZ-RL7
Description
IC DAC 14BIT 49-WLCSP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 6 49-WLCSP (4.04x4.04)
Datasheet
 Datasheet
EDA/CAD Models
AD5770RBCBZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.9V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.9V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±6.5 (Max), ±1 (Max)
Number of Bits
14
Architecture
Current Steering
Number of D/A Converters
6
Operating Temperature
-40°C ~ 105°C
Settling Time
13µs (Typ)
Package / Case
49-WFBGA, WLCSP
Output Type
Current - Unbuffered
Supplier Device Package
49-WLCSP (4.04x4.04)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Serial, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.296.08000kr.296.08
10kr.266.29700kr.2,662.97
25kr.255.20280kr.6,380.07
50kr.247.09140kr.12,354.57
100kr.245.57480kr.24,557.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.210.62773kr.315,941.60
Manufacturers Standard Package
Unit Price without VAT:kr.296.08000
Unit Price with VAT:kr.370.10000