
MAX3070EASD+T | |
|---|---|
DigiKey Part Number | MAX3070EASD+TTR-ND - Tape & Reel (TR) MAX3070EASD+TCT-ND - Cut Tape (CT) MAX3070EASD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3070EASD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3070EASD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.40000 | kr.63.40 |
| 10 | kr.49.45900 | kr.494.59 |
| 25 | kr.45.96800 | kr.1,149.20 |
| 100 | kr.42.13010 | kr.4,213.01 |
| 250 | kr.40.30064 | kr.10,075.16 |
| 500 | kr.39.19768 | kr.19,598.84 |
| 1.000 | kr.38.29023 | kr.38,290.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.33203 | kr.93,330.08 |
| Unit Price without VAT: | kr.63.40000 |
|---|---|
| Unit Price with VAT: | kr.79.25000 |

