
KP DELPS1.FP-QISI-34-U515-2-S | |
|---|---|
DigiKey Part Number | 475-KPDELPS1.FP-QISI-34-U515-2-STR-ND - Tape & Reel (TR) 475-KPDELPS1.FP-QISI-34-U515-2-SCT-ND - Cut Tape (CT) 475-KPDELPS1.FP-QISI-34-U515-2-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP DELPS1.FP-QISI-34-U515-2-S |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.9V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.81000 | kr.1.81 |
| 10 | kr.1.22600 | kr.12.26 |
| 100 | kr.0.86040 | kr.86.04 |
| 500 | kr.0.69454 | kr.347.27 |
| 1.000 | kr.0.63971 | kr.639.71 |
| 2.000 | kr.0.59289 | kr.1,185.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.51064 | kr.4,595.76 |
| 18.000 | kr.0.48284 | kr.8,691.12 |
| 27.000 | kr.0.46858 | kr.12,651.66 |
| 45.000 | kr.0.45248 | kr.20,361.60 |
| 63.000 | kr.0.44291 | kr.27,903.33 |
| 90.000 | kr.0.43357 | kr.39,021.30 |
| Unit Price without VAT: | kr.1.81000 |
|---|---|
| Unit Price with VAT: | kr.2.26250 |











