
AS5600L-AWLM WLP LF T&R | |
|---|---|
DigiKey Part Number | 4991-AS5600L-AWLMWLPLFT&RTR-ND - Tape & Reel (TR) 4991-AS5600L-AWLMWLPLFT&RCT-ND - Cut Tape (CT) 4991-AS5600L-AWLMWLPLFT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5600L-AWLM WLP LF T&R |
Description | AS5600L-AWLM WLP LF T&R |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AS5600L-AWLM WLP LF T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | I2C, PWM | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 15-UFBGA, WLCSP | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.64000 | kr.18.64 |
| 10 | kr.13.93800 | kr.139.38 |
| 25 | kr.12.75800 | kr.318.95 |
| 100 | kr.11.46290 | kr.1,146.29 |
| 250 | kr.10.84528 | kr.2,711.32 |
| 500 | kr.10.47300 | kr.5,236.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.16662 | kr.10,166.62 |
| 2.000 | kr.9.91439 | kr.19,828.78 |
| 3.000 | kr.9.78811 | kr.29,364.33 |
| 5.000 | kr.9.64817 | kr.48,240.85 |
| Unit Price without VAT: | kr.18.64000 |
|---|---|
| Unit Price with VAT: | kr.23.30000 |



