


RTS712N2P03 | |
|---|---|
DigiKey Part Number | 889-1391-ND |
Manufacturer | |
Manufacturer Product Number | RTS712N2P03 |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS712N2P03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 12-2 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm (2), 20 (2) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Nut, 1 O-Ring | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.70000 | kr.58.70 |
| 10 | kr.49.85900 | kr.498.59 |
| 25 | kr.46.73400 | kr.1,168.35 |
| 50 | kr.44.50240 | kr.2,225.12 |
| 100 | kr.42.37840 | kr.4,237.84 |
| 300 | kr.39.21900 | kr.11,765.70 |
| 500 | kr.37.83158 | kr.18,915.79 |
| 1.000 | kr.36.02789 | kr.36,027.89 |
| Unit Price without VAT: | kr.58.70000 |
|---|---|
| Unit Price with VAT: | kr.73.37500 |








