ATM6PS-CKIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATM6PS-CKIT
ATM6PS-CKIT
ATM6PS-CKIT

ATM6PS-CKIT

DigiKey Part Number
889-1245-ND
Manufacturer
Manufacturer Product Number
ATM6PS-CKIT
Description
CONN PLUG&RCPT 6P CRIMP 16-22AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Plug and Receptacle Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
ATM6PS-CKIT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug and Receptacle
Contact Type
Female Socket; Male Pin
Number of Positions
6
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
16-22 AWG
Features
Wedge Lock
Contact Finish
-
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.149.58000kr.149.58
10kr.129.93500kr.1,299.35
Unit Price without VAT:kr.149.58000
Unit Price with VAT:kr.186.97500