Socket Contact Gold Crimp 14-16 AWG Signal, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT62-14-0144

DigiKey Part Number
889-AT62-14-0144TR-ND - Tape & Reel (TR)
889-AT62-14-0144CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT62-14-0144
Description
CONN SOCKET 14-16AWG GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 14-16 AWG Signal, Stamped
Datasheet
 Datasheet
EDA/CAD Models
AT62-14-0144 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.109
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.77000kr.4.77
10kr.4.03100kr.40.31
25kr.3.77720kr.94.43
50kr.3.59660kr.179.83
100kr.3.42500kr.342.50
250kr.3.21004kr.802.51
500kr.3.05666kr.1,528.33
1.000kr.2.91069kr.2,910.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.63947kr.10,557.88
8.000kr.2.51354kr.20,108.32
12.000kr.2.44270kr.29,312.40
20.000kr.2.35632kr.47,126.40
28.000kr.2.30110kr.64,430.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.77000
Unit Price with VAT:kr.5.96250