




AHDM04-18-21SN | |
|---|---|
DigiKey Part Number | 889-3006-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-18-21SN |
Description | CONN RCPT HSNG FMALE 21PS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-18-21SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 21 | |
Shell Size - Insert | 18-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.30000 | kr.108.30 |
| 10 | kr.92.02900 | kr.920.29 |
| 25 | kr.86.26760 | kr.2,156.69 |
| 50 | kr.82.14980 | kr.4,107.49 |
| 100 | kr.78.23010 | kr.7,823.01 |
| 250 | kr.73.33600 | kr.18,334.00 |
| 500 | kr.69.83944 | kr.34,919.72 |
| Unit Price without VAT: | kr.108.30000 |
|---|---|
| Unit Price with VAT: | kr.135.37500 |













