
AS6C4008-55PIN | |
|---|---|
DigiKey Part Number | 1450-1178-5-ND |
Manufacturer | |
Manufacturer Product Number | AS6C4008-55PIN |
Description | IC SRAM 4MBIT PARALLEL 32DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C4008-55PIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.15000 | kr.55.15 |
| 13 | kr.50.83615 | kr.660.87 |
| 26 | kr.49.65269 | kr.1,290.97 |
| 52 | kr.48.47173 | kr.2,520.53 |
| 104 | kr.47.29712 | kr.4,918.90 |
| 260 | kr.45.75854 | kr.11,897.22 |
| 507 | kr.44.65333 | kr.22,639.24 |
| 1.001 | kr.43.54472 | kr.43,588.26 |
| Unit Price without VAT: | kr.55.15000 |
|---|---|
| Unit Price with VAT: | kr.68.93750 |











