
A3950SLPTR-T | |
|---|---|
DigiKey Part Number | 620-1297-2-ND - Tape & Reel (TR) 620-1297-1-ND - Cut Tape (CT) 620-1297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3950SLPTR-T |
Description | IC MOTOR DRIVER 8V-36V 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 16-eTSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A3950SLPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 8V ~ 36V | |
Voltage - Load | 8V ~ 36V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.29000 | kr.21.29 |
| 10 | kr.16.00200 | kr.160.02 |
| 25 | kr.14.67520 | kr.366.88 |
| 100 | kr.13.21610 | kr.1,321.61 |
| 250 | kr.12.52024 | kr.3,130.06 |
| 500 | kr.12.10072 | kr.6,050.36 |
| 1.000 | kr.11.75545 | kr.11,755.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.11.23750 | kr.44,950.00 |
| Unit Price without VAT: | kr.21.29000 |
|---|---|
| Unit Price with VAT: | kr.26.61250 |







