


ATS-HP-F6L200S20W-242 | |
|---|---|
DigiKey Part Number | ATS2304-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F6L200S20W-242 |
Description | HEAT PIPE FLAT 2X8.6X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 24.4W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | 0.339" (8.60mm) | |
Height | 0.079" (2.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.17000 | kr.90.17 |
| 10 | kr.79.78700 | kr.797.87 |
| 30 | kr.75.26500 | kr.2,257.95 |
| 50 | kr.73.24880 | kr.3,662.44 |
| 100 | kr.70.59720 | kr.7,059.72 |
| 250 | kr.67.23428 | kr.16,808.57 |
| 500 | kr.64.79400 | kr.32,397.00 |
| 1.000 | kr.62.43897 | kr.62,438.97 |
| Unit Price without VAT: | kr.90.17000 |
|---|---|
| Unit Price with VAT: | kr.112.71250 |

