NSL-5152
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSL-5152

DigiKey Part Number
NSL-5152-ND
Manufacturer
Manufacturer Product Number
NSL-5152
Description
CDS PHOTORESISTOR 400OHM TO-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CdS Cells 550nm 10 ~ 20kOhms @ 21 lux
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
550nm
Voltage - Max
100Vpk
Cell Resistance (Min) @ Dark
5 MOhms @ 5 s
Cell Resistance @ Illuminance
10 ~ 20kOhms @ 21 lux
Operating Temperature
-60°C ~ 75°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.536
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.61000kr.5.61
5kr.4.91400kr.24.57
10kr.4.67000kr.46.70
25kr.4.36800kr.109.20
50kr.4.16280kr.208.14
100kr.3.97580kr.397.58
500kr.3.60014kr.1,800.07
3.250kr.3.24937kr.10,560.45
6.500kr.3.13900kr.20,403.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.61000
Unit Price with VAT:kr.7.01250