
356 | |
|---|---|
DigiKey Part Number | 1528-1997-ND |
Manufacturer | |
Manufacturer Product Number | 356 |
Description | TRIMMER 10K OHM PC PIN TOP ADJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms PC Pins Through Hole Trimmer Potentiometer Turn Top Adjustment |
Datasheet | Datasheet |
Category | Adjustment Type Top Adjustment |
Manufacturer Adafruit Industries LLC | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pins |
Part Status Active | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Resistance 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.01000 | kr.8.01 |
| Unit Price without VAT: | kr.8.01000 |
|---|---|
| Unit Price with VAT: | kr.10.01250 |












