


ABLS-24.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9076-2-ND - Tape & Reel (TR) 535-9076-1-ND - Cut Tape (CT) 535-9076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-24.000MHZ-B2-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-24.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.40000 | kr.14.00 |
| 25 | kr.1.32600 | kr.33.15 |
| 50 | kr.1.27200 | kr.63.60 |
| 100 | kr.1.21910 | kr.121.91 |
| 250 | kr.1.15276 | kr.288.19 |
| 500 | kr.1.10514 | kr.552.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.93473 | kr.934.73 |
| 2.000 | kr.0.82418 | kr.1,648.36 |
| 3.000 | kr.0.80642 | kr.2,419.26 |
| 5.000 | kr.0.78820 | kr.3,941.00 |
| 7.000 | kr.0.78537 | kr.5,497.59 |
| 10.000 | kr.0.78258 | kr.7,825.80 |
| 12.000 | kr.0.78125 | kr.9,375.00 |
| 24.000 | kr.0.77660 | kr.18,638.40 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

