
EA W162-X3LG | |
|---|---|
DigiKey Part Number | 1481-1213-ND |
Manufacturer | |
Manufacturer Product Number | EA W162-X3LG |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel, 8-Bit 80.00mm x 36.00mm x 4.80mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 4.80mm |
Manufacturer Display Visions | Viewing Area 66.00mm L x 25.20mm W |
Packaging Bag | Backlight Without Backlight |
Part Status Active | Voltage - Supply 3.3V ~ 5V |
Number of Characters 32.0 | Dot Size 0.55mm W x 0.65mm H |
Display Format 16 x 2 | Interface Parallel, 8-Bit |
Character Format 5 x 8 Dots | Operating Temperature -40°C ~ 80°C |
Display Type OLED | Text Color Yellow |
Display Mode Passive | Background Color Black |
Character Size 5.55mm H x 2.95mm W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.236.59000 | kr.236.59 |
| 10 | kr.192.85100 | kr.1,928.51 |
| 100 | kr.182.71960 | kr.18,271.96 |
| Unit Price without VAT: | kr.236.59000 |
|---|---|
| Unit Price with VAT: | kr.295.73750 |

