
D2526-6V0C-AR-WE | |
|---|---|
DigiKey Part Number | MSH26ETR-ND - Tape & Reel (TR) MSH26ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D2526-6V0C-AR-WE |
Description | CONN HEADER SMD 26POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.243" (6.17mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.75A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.54000 | kr.21.54 |
| 10 | kr.18.29900 | kr.182.99 |
| 100 | kr.15.55220 | kr.1,555.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.14.80920 | kr.2,961.84 |
| 400 | kr.14.10245 | kr.5,640.98 |
| 600 | kr.13.70485 | kr.8,222.91 |
| 1.000 | kr.13.21992 | kr.13,219.92 |
| 1.400 | kr.12.90995 | kr.18,073.93 |
| 2.000 | kr.12.58940 | kr.25,178.80 |
| 5.000 | kr.11.80217 | kr.59,010.85 |
| Unit Price without VAT: | kr.21.54000 |
|---|---|
| Unit Price with VAT: | kr.26.92500 |
















