ST25 NFC/RFID Reader and Dynamic Tag Solutions

ST Microelectronics' ST25R and ST25DV offer a comprehensive set of NFC and RFID solutions

Image of STMicrolectronics' ST25 NFC/RFID Reader and Dynamic Tag Solution ST Microelectronics offers the ST25R NFC high-performance reader with unique features such as automatic antenna tuning, capacitive and inductive wake-up, very high and dynamic output power, and high sensitivity. It communicates with the ST25D dynamic NFC and RFID tags accessible by either RF or I2C bus, capable of fast transfer mode and energy harvesting.

ST25R: High-Performance HF Reader/NFC Initiator

The ST25R HF RFID/NFC reader series provides multiprotocol support for 13.56 MHz NFC/RFID communications such as ISO 14443 Type A or B, ISO 15693, ISO 18092, FeliCa, and NFC Forum protocols. ST Microelectronics' NFC reader ICs and chips integrate a serial peripheral interface (SPI) to communicate with a host microcontroller.

Thanks to its outstanding performances and unique features, the NFC universal device ST25R3916 is ideal for payment applications and is a perfect fit for a large variety of consumer and industrial applications, including access control, gaming, IoT, pairing, brand protection, product configuration, authentication, traceability, among others.

ST25DV: Dynamic NFC and RFID Tags IC - ISO15693 and NFC Forum Type 5 Compliant

The ST25DV series of dynamic NFC/RFID tags offer a 13.56 MHz long-range interface compatible with NFC phones and readers. Based on an ISO/IEC 15693 and NFC Forum Type 5 tag, ST25DV tag ICs can be operated from an RFID reader or an NFC phone. They include an I2C interface that lets them connect to a host, such as MCU or MPU. These tags feature an innovative fast transfer mode between an embedded host and an NFC phone or reader thanks to their half-duplex 256-byte buffer. ST25DV dynamic NFC/RFID tags can be used in a wide variety of applications, including consumer electronics, industrial, metering, electronic shelf labels, IoT objects, and more.

ST25R Series Features
  • ISO/IEC 15693 and NFC Forum Type 5 tag contactless interface
  • 1 MHz I2C serial interface operating from 1.8 V to 5.5 V
  • EEPROM density from 4 Kbits to 64 Kbits
  • Fast Transfer mode thanks to 256-byte buffer
  • Energy harvesting feature
  • 64-bit password protection
  • GPO interruption pin configurable on multiple RF events
  • Simple antenna design, backward compatible with M24LR series
ST25DV Series Features
  • ISO 18092 (NFCIP-1) Active P2P
  • ISO14443A, ISO14443B, ISO15693, and FeliCa
  • Supports VHBR (3.4 Mbit/s PICC to PCD framing, 6.8 Mbit/s AFE and PCD to PICC framing)
  • Capacitive sensing - wake-up
  • Automatic antenna tuning system providing tuning of antenna LC tank
  • Automatic modulation index adjustment
  • AM and PM (I/Q) demodulator channels with automatic selection
  • DPO (Dynamic Power Output)
  • Up to 1.4 W in case of differential output
  • User selectable and automatic gain control
  • Transparent and stream modes to implement MIFARE Classic compliant or other custom protocols
  • Possibility of driving two antennas in single-ended mode
  • Oscillator input capable of operating with 13.56 MHz or 27.12 MHz crystal with fast start-up
  • 6 Mbit/s SPI with 96 bytes FIFO
  • Wide supply voltage range from 2.4 V to 5.5 V
  • Wide temperature range: -40°C to +125°C
  • QFN32, 5 mm x 5 mm package

ST25R High-Performance HF Reader/NFC Initiators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC RFID READER/TRANSP 32VFQFNST25R3916-AQWTIC RFID READER/TRANSP 32VFQFN4478 - Immediate$41.22Vis detaljer
IC RFID READER 13.56MHZ 32QFNST25R3911B-AQFTIC RFID READER 13.56MHZ 32QFN6397 - Immediate$32.70Vis detaljer
IC RFID READER 13.56MHZ 32TQFNST25R3909-BQTTIC RFID READER 13.56MHZ 32TQFN825 - Immediate$31.22Vis detaljer
IC RFID READER 13.56MHZ 32QFNST25R3915-AQFTIC RFID READER 13.56MHZ 32QFN1552 - Immediate$38.76Vis detaljer
IC RFID READER 860-960MHZ 48QFNST25RU3980-BQFTIC RFID READER 860-960MHZ 48QFN345 - Immediate$204.98Vis detaljer

ST25DV Series Dynamic NFC/RFID Tags

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC RFID TRANSP 13.56MHZ 8TSSOPST25DV04K-IER6T3IC RFID TRANSP 13.56MHZ 8TSSOP8000 - Immediate$5.03Vis detaljer
IC RFID TRANSP 13.56MHZ 8SOST25DV04K-IER6S3IC RFID TRANSP 13.56MHZ 8SO7500 - Immediate$5.03Vis detaljer
IC RFID TRANSP 13.56MHZ 8SOST25DV16K-IER6S3IC RFID TRANSP 13.56MHZ 8SO2500 - Immediate$6.58Vis detaljer
IC RFID TRANSP 13.56MHZ 8TSSOPST25DV16K-IER6T3IC RFID TRANSP 13.56MHZ 8TSSOP4000 - Immediate$6.84Vis detaljer
IC RFID TRANSP 13.56MHZ 8TSSOPST25DV64K-IER6T3IC RFID TRANSP 13.56MHZ 8TSSOP6803 - Immediate$8.97Vis detaljer

Kits / Expansion Boards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DISCOVERY KIT FOR ST25DV04KST25DV-DISCOVERYDISCOVERY KIT FOR ST25DV04K0 - Immediate$249.94Vis detaljer
DISCOVERY KIT FOR ST25R3911BST25R3911B-DISCODISCOVERY KIT FOR ST25R3911B0 - ImmediateSee Page for PricingVis detaljer
NFC CARD READER EXPANSION BOARDX-NUCLEO-NFC06A1NFC CARD READER EXPANSION BOARD0 - Immediate$135.58Vis detaljer
Updated: 2019-10-23
Published: 2017-03-24